The AVX NB12KC0390MBC is a surface mount NTC thermistor with a resistance range of 7 to 50 ohms at 25°C. It has a thermal coefficient range of -4 to -3.5 and a thermal time constant range of 5 to 15 seconds. The device operates over a temperature range of -55°C to 150°C and has an accuracy of ±5%. It is available in an 0805 package and is suitable for general-purpose applications.
AVX NB12KC0390MBC technical specifications.
| Type | NTC |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Thermal Coefficient Range | -4 to -3.5 |
| Thermal Time Constant Range | 5 to 15s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 7 to 50Ohm |
| Package/Case | 0805 |
| Sensitivity Index Range | 3400 to 3600K |
| Accuracy | ±5% |
| Percentage of Resistance Tolerance Range @ 25C | ±20 to ±25% |
| Resistance @ 25C | 39Ohm |
| Percentage of Resistance Tolerance @ 25C | ±20% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX NB12KC0390MBC to view detailed technical specifications.
No datasheet is available for this part.