The NB12MC0152JBC is a surface mount NTC thermistor from AVX with a resistance range of 1500 to 6000 ohms at 25C. It has a thermal coefficient range of -4.5 to -4 and a thermal time constant range of 5 to 15 seconds. The device is rated for operation between -55C and 150C with an accuracy of ±3%. It is available in an 0805 package and is suitable for general use.
AVX NB12MC0152JBC technical specifications.
| Type | NTC |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Thermal Coefficient Range | -4.5 to -4 |
| Thermal Time Constant Range | 5 to 15s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 1500 to 6000Ohm |
| Package/Case | 0805 |
| Sensitivity Index Range | 3850 to 4100K |
| Accuracy | ±3% |
| Percentage of Resistance Tolerance Range @ 25C | ±5 to ±10% |
| Resistance @ 25C | 1500Ohm |
| Percentage of Resistance Tolerance @ 25C | ±5% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX NB12MC0152JBC to view detailed technical specifications.
No datasheet is available for this part.