The NB12MC0221JBB is a surface mount NTC thermistor with a resistance range of 50 to 300 ohms at 25°C and a tolerance of ±5% at 25°C. It has a thermal coefficient range of -4.5 to -4 and a thermal time constant range of 5 to 15 seconds. The thermistor is available in a 0805 package and has a sensitivity index range of 3850 to 4100. It operates over a temperature range of -55°C to 150°C and has an accuracy of ±3%. The device is suitable for general use in electronic circuits.
AVX NB12MC0221JBB technical specifications.
| Type | NTC |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Thermal Coefficient Range | -4.5 to -4 |
| Thermal Time Constant Range | 5 to 15s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 50 to 300Ohm |
| Package/Case | 0805 |
| Sensitivity Index Range | 3850 to 4100K |
| Accuracy | ±3% |
| Percentage of Resistance Tolerance Range @ 25C | ±5 to ±10% |
| Resistance @ 25C | 220Ohm |
| Percentage of Resistance Tolerance @ 25C | ±5% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX NB12MC0221JBB to view detailed technical specifications.
No datasheet is available for this part.