The AVX NB12MC0471M-- is a surface mount NTC thermistor with a resistance range of 300 to 1500 ohms at 25C. It operates over a temperature range of -55 to 150C and has a thermal coefficient range of -4.5 to -4. It has a thermal time constant range of 5 to 15 seconds and a sensitivity index range of 3850 to 4100. The device is accurate to ±3% and has a percentage of resistance tolerance range of ±20 to ±25 at 25C.
AVX NB12MC0471M-- technical specifications.
| Type | NTC |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Thermal Coefficient Range | -4.5 to -4 |
| Thermal Time Constant Range | 5 to 15s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 300 to 1500Ohm |
| Package/Case | 0805 |
| Sensitivity Index Range | 3850 to 4100K |
| Accuracy | ±3% |
| Percentage of Resistance Tolerance Range @ 25C | ±20 to ±25% |
| Resistance @ 25C | 470Ohm |
| Percentage of Resistance Tolerance @ 25C | ±20% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX NB12MC0471M-- to view detailed technical specifications.
No datasheet is available for this part.