AVX NB12P00473KBB technical specifications.
| Mounting | Surface Mount |
| Package/Case | 0805 |
| Number of Terminals | 2 |
| Product Length (mm) | 2 |
| Product Depth (mm) | 1.25 |
| Product Height (mm) | 1.3(Max) |
| Type | NTC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Thermal Coefficient Range | -5 to -4.5 |
| Thermal Time Constant Range | 5 to 15s |
| Resistance Range @ 25C | 25000 to 120000Ohm |
| Sensitivity Index Range | 4100 to 4300K |
| Accuracy | ±3% |
| Percentage of Resistance Tolerance Range @ 25C | ±10 to ±15% |
| Resistance @ 25C | 47000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±10% |
| Cage Code | 6KUV2 |
| EU RoHS | Yes |
| HTS Code | 8533408070 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX NB12P00473KBB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.