AVX NB20K00123J-- technical specifications.
| Type | NTC |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Thermal Coefficient Range | -4 to -3.5 |
| Thermal Time Constant Range | 5 to 15s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 6000 to 25000Ohm |
| Package/Case | 1206 |
| Sensitivity Index Range | 3600 to 3850K |
| Accuracy | ±3% |
| Percentage of Resistance Tolerance Range @ 25C | ±5 to ±10% |
| Resistance @ 25C | 12000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±5% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX NB20K00123J-- to view detailed technical specifications.
No datasheet is available for this part.