Datasheets.com
Datasheets.com
AVX

NBJA106K010CBSC0723

Cap Niobium 10uF 10V 10% (3.2 X 1.6 X 1.6mm) SMD (0.01%FR) 2.2 Ohm 105°C Bulk

Capacitance10
Quick Jump:

Technical Specifications

AVX NBJA106K010CBSC0723 technical specifications.

General

Max Operating Temperature
85
Min Operating Temperature
-55
Width
1.6
Length
3.2
Manufacturer Series
NBJ
Capacitance
10
Capacitor Type
SPECIAL CAPACITOR
DC Rated Voltage
10
Series
NBJ(A)
Height
1.6

Compliance

Eccn Code
EAR99
HTS Code
8532.29.00.40
REACH
Compliant
Military Spec
True

Datasheet

AVX NBJA106K010CBSC0723 Datasheet

Download the complete datasheet for AVX NBJA106K010CBSC0723 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.