AVX NBJA226K002CSSB0800 technical specifications.
| Capacitance | 22uF |
| Voltage | 2.5VDC |
| Tolerance | 10% |
| ESR | 1.9Ohm |
| Leakage Current | 1.1uA |
| Maximum Dissipation Factor | 6% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Package/Case | 3216-18 |
| Mounting | Surface Mount |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX NBJA226K002CSSB0800 to view detailed technical specifications.
No datasheet is available for this part.