AVX NBJA336M002CWSB0824 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Manufacturer Series | NBJ |
| Capacitance | 33 |
| Capacitor Type | SPECIAL CAPACITOR |
| DC Rated Voltage | 2.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.29.00.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX NBJA336M002CWSB0824 to view detailed technical specifications.
No datasheet is available for this part.