The AVX NBJB686M002CRSB0724 is a 68uF niobium oxide capacitor with a voltage rating of 2.5VDC and a tolerance of 20%. It has an ESR of 1.5 and a leakage current of 3.4. The capacitor is designed for surface mount applications and has a maximum operating temperature of 105 degrees Celsius. It is constructed with a flat design and has a standard ESR type. The failure rate is B.
AVX NBJB686M002CRSB0724 technical specifications.
| Capacitance | 68uF |
| Voltage | 2.5VDC |
| Tolerance | 20% |
| ESR | 1.5Ohm |
| Leakage Current | 3.4uA |
| Maximum Dissipation Factor | 6% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | B |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for AVX NBJB686M002CRSB0724 to view detailed technical specifications.
No datasheet is available for this part.