The AVX NBJC227K002CBSB0823 is a 220uF niobium oxide capacitor with a 2.5VDC voltage rating and 10% tolerance. It has a maximum dissipation factor of 8 and a leakage current of 11. The capacitor operates between -55°C and 105°C and is constructed with a flat design. It is available in a 6032-28 package type, suitable for surface mount applications.
AVX NBJC227K002CBSB0823 technical specifications.
| Capacitance | 220uF |
| Voltage | 2.5VDC |
| Tolerance | 10% |
| ESR | 0.4Ohm |
| Leakage Current | 11uA |
| Maximum Dissipation Factor | 8% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX NBJC227K002CBSB0823 to view detailed technical specifications.
No datasheet is available for this part.