AVX NBJD337K002CWSB0700 technical specifications.
| Capacitance | 330uF |
| Voltage | 2.5VDC |
| Tolerance | 10% |
| ESR | 0.3Ohm |
| Leakage Current | 16.5uA |
| Maximum Dissipation Factor | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | B |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for AVX NBJD337K002CWSB0700 to view detailed technical specifications.
No datasheet is available for this part.