The AVX NBJE477M002CRSC0723 is a niobium oxide capacitor with a capacitance of 470uF and a working voltage of 2.5VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 0.3 ohms. The leakage current is 23.5 microamperes and the maximum dissipation factor is 10. The capacitor operates between -55 and 105 degrees Celsius and is mounted using surface mount technology in a 7343-43 package.
AVX NBJE477M002CRSC0723 technical specifications.
| Capacitance | 470uF |
| Voltage | 2.5VDC |
| Tolerance | 20% |
| ESR | 0.3Ohm |
| Leakage Current | 23.5uA |
| Maximum Dissipation Factor | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Package/Case | 7343-43 |
| Mounting | Surface Mount |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for AVX NBJE477M002CRSC0723 to view detailed technical specifications.
No datasheet is available for this part.