This AVX NC12KC0101MBA is an 0805 surface mount NTC thermistor with a resistance range of 50 to 300 ohms at 25 degrees Celsius. It operates within a temperature range of -55 to 150 degrees Celsius. The thermistor's thermal coefficient ranges from -4 to -3.5, with a thermal time constant between 5 to 15 seconds. It has an accuracy of ±5% and a sensitivity index range of 3400 to 3600. The device is a two-terminal component with a resistance tolerance of ±20 to ±25% at 25 degrees Celsius.
AVX NC12KC0101MBA technical specifications.
| Type | NTC |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Thermal Coefficient Range | -4 to -3.5 |
| Thermal Time Constant Range | 5 to 15s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 50 to 300Ohm |
| Package/Case | 0805 |
| Sensitivity Index Range | 3400 to 3600K |
| Accuracy | ±5% |
| Percentage of Resistance Tolerance Range @ 25C | ±20 to ±25% |
| Resistance @ 25C | 100Ohm |
| Percentage of Resistance Tolerance @ 25C | ±20% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX NC12KC0101MBA to view detailed technical specifications.
No datasheet is available for this part.