The NC20J00472JBB is a surface mount NTC thermistor with a resistance range of 1500 to 6000 ohms at 25C. It operates over a temperature range of -55 to 150C and has a thermal coefficient range of -4 to -3.5. The device has a thermal time constant range of 5 to 15 seconds and a sensitivity index range of 3400 to 3600. The NC20J00472JBB is accurate to ±3% and has a percentage of resistance tolerance range of ±5 to ±10% at 25C.
AVX NC20J00472JBB technical specifications.
| Type | NTC |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Thermal Coefficient Range | -4 to -3.5 |
| Thermal Time Constant Range | 5 to 15s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 1500 to 6000Ohm |
| Package/Case | 1206 |
| Sensitivity Index Range | 3400 to 3600K |
| Accuracy | ±3% |
| Percentage of Resistance Tolerance Range @ 25C | ±5 to ±10% |
| Resistance @ 25C | 4700Ohm |
| Percentage of Resistance Tolerance @ 25C | ±5% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX NC20J00472JBB to view detailed technical specifications.
No datasheet is available for this part.