The NC20MC0821JBB is a surface mount NTC thermistor with a resistance range of 300 to 1500 ohms at 25C. It has a thermal coefficient range of -4.5 to -4 and a thermal time constant range of 5 to 15 seconds. This thermistor is designed for surface mount applications and has a maximum operating temperature of 150C. It has an accuracy of ±3% and a percentage of resistance tolerance range of ±5 to ±10% at 25C.
AVX NC20MC0821JBB technical specifications.
| Type | NTC |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Thermal Coefficient Range | -4.5 to -4 |
| Thermal Time Constant Range | 5 to 15s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 300 to 1500Ohm |
| Package/Case | 1206 |
| Sensitivity Index Range | 3850 to 4100K |
| Accuracy | ±3% |
| Percentage of Resistance Tolerance Range @ 25C | ±5 to ±10% |
| Resistance @ 25C | 820Ohm |
| Percentage of Resistance Tolerance @ 25C | ±5% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX NC20MC0821JBB to view detailed technical specifications.
No datasheet is available for this part.