Thermistor NTC 560K Ohm 10% 2-Pin 1206 Surface Mount Solder Pad 4400K -5 to -4.5 T/R
AVX NC20R00564KBE technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Manufacturer Series | NC20 |
| Resistance | 560000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.40.80.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX NC20R00564KBE to view detailed technical specifications.
No datasheet is available for this part.