AVX NF20AA0109MHL technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Manufacturer Series | NF20 |
| Resistance | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.80.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AVX NF20AA0109MHL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.