AVX NF20AA0259M-- technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Tolerance | 20 |
| Terminal Placement | RADIAL |
| Manufacturer Series | NF20 |
| Resistance | 2.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX NF20AA0259M-- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.