AVX NLJT476M006R1600 technical specifications.
| Mounting | Surface Mount |
| Package/Case | 3528-12 |
| Product Length (mm) | 3.5 |
| Product Depth (mm) | 2.8 |
| Product Height (mm) | 1.2(Max) |
| Number of Terminals | 2 |
| Size (mm) | 3.5 X 2.8 X 1.2 |
| Capacitance | 47uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| ESR | 1.6Ohm |
| Negative Capacitance Tolerance | -20% |
| Leakage Current | 28.2uA |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | OxiCap® |
| Cage Code | 6KUV2 |
| EU RoHS | Yes |
| HTS Code | 8532290040 |
| Schedule B | 8532290040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX NLJT476M006R1600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.