AVX NOJA106M006SWJ technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 10 |
| Capacitor Type | SPECIAL CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.29.00.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX NOJA106M006SWJ to view detailed technical specifications.
No datasheet is available for this part.