AVX NOJB156M010RWJ technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Capacitance | 15 |
| Capacitor Type | SPECIAL CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 1.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.29.00.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX NOJB156M010RWJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.