AVX NOJB336M006RWJV technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Capacitance | 33 |
| Capacitor Type | SPECIAL CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 1.9 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX NOJB336M006RWJV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.