AVX NOJB476M004 technical specifications.
| Capacitance | 47uF |
| Voltage | 4VDC |
| Tolerance | 20% |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | OxiCap® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX NOJB476M004 to view detailed technical specifications.
No datasheet is available for this part.