The AVX NOJB476M006SWJV is a niobium oxide capacitor with a capacitance of 47uF and a voltage rating of 6.3VDC. It has a tolerance of 20% and an ESR of 1.6. The capacitor is designed for surface mount applications and has a maximum operating temperature range of -55 to 105 degrees Celsius.
AVX NOJB476M006SWJV technical specifications.
| Capacitance | 47uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| ESR | 1.6Ohm |
| Leakage Current | 5.6uA |
| Maximum Dissipation Factor | 6% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | OxiCap® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX NOJB476M006SWJV to view detailed technical specifications.
No datasheet is available for this part.