AVX NOJC336M010 technical specifications.
| Capacitance | 33uF |
| Package/Case | 6032-28 |
| Depth | 3.2mm |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for AVX NOJC336M010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.