AVX NOJD107M010RWB technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Capacitance | 100 |
| Capacitor Type | SPECIAL CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 2.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.29.00.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX NOJD107M010RWB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.