Datasheets.com
Datasheets.com
AVX

NOJP335M010RWJ

Cap Niobium 3.3uF 10V 20% (2.05 X 1.35 X 1.5mm) SMD 7 Ohm 105°C Automotive T/R

Capacitance3.3
Quick Jump:

Technical Specifications

AVX NOJP335M010RWJ technical specifications.

General

Max Operating Temperature
85
Min Operating Temperature
-55
Width
1.35
Length
2.05
Capacitance
3.3
Capacitor Type
SPECIAL CAPACITOR
DC Rated Voltage
10
Height
1.5

Compliance

RoHS
Yes
Eccn Code
EAR99
Lead Free
Yes
HTS Code
8532.29.00.40
REACH
Compliant
Military Spec
False

Datasheet

AVX NOJP335M010RWJ Datasheet

Download the complete datasheet for AVX NOJP335M010RWJ to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.