AVX NOJP475M006 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | 2012 |
| Depth | 1.35mm |
| Length | 2.05mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for AVX NOJP475M006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.