AVX NOSB156M008R1000V technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Capacitance | 15 |
| Capacitor Type | SPECIAL CAPACITOR |
| DC Rated Voltage | 8 |
| Height | 1.9 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX NOSB156M008R1000V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.