AVX NOSB336M002R1700 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Capacitance | 33 |
| Capacitor Type | NIOBIUM |
| DC Rated Voltage | 2.5 |
| Height | 1.9 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX NOSB336M002R1700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.