The AVX NOSB476M006S0500 is a 47uF niobium oxide capacitor with a rated voltage of 6.3VDC and a tolerance of 20%. It has a maximum operating temperature range of -55 to 125 degrees Celsius. The capacitor is constructed with a flat construction and has a low ESR type. It is designed for surface mount applications in the 3528-21 package.
AVX NOSB476M006S0500 technical specifications.
| Capacitance | 47uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| ESR | 0.5Ohm |
| Negative Capacitance Tolerance | -20% |
| Leakage Current | 5.6uA |
| Positive Capacitance Tolerance | 20% |
| Maximum Dissipation Factor | 6% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Construction | Flat |
| ESR Type | Low |
| Tradename | OxiCap® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX NOSB476M006S0500 to view detailed technical specifications.
No datasheet is available for this part.