AVX NOSC226M008R0500 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 6 |
| Capacitance | 22 |
| Capacitor Type | NIOBIUM |
| DC Rated Voltage | 8 |
| Height | 2.6 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX NOSC226M008R0500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.