AVX NOSC686M006S0500 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 6 |
| Capacitance | 68 |
| Capacitor Type | NIOBIUM |
| DC Rated Voltage | 6.3 |
| Height | 2.6 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX NOSC686M006S0500 to view detailed technical specifications.
No datasheet is available for this part.