AVX NOSV108M002S0300 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 6.1 |
| Length | 7.3 |
| Capacitance | 1000 |
| Capacitor Type | NIOBIUM |
| DC Rated Voltage | 2.5 |
| Height | 3.55 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX NOSV108M002S0300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.