AVX NOSY157M006S0400 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Capacitance | 150 |
| Capacitor Type | NIOBIUM |
| DC Rated Voltage | 6.3 |
| Height | 2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX NOSY157M006S0400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.