AVX NV06N00222JDB technical specifications.
| Mounting | Through Hole |
| Terminal Pitch (mm) | 5.08 |
| Number of Terminals | 2 |
| Product Depth (mm) | 3.5(Max) |
| Product Diameter (mm) | 6.3(Max) |
| Seated Plane Height (mm) | 9.3(Max) |
| Lead Diameter (mm) | 0.6 |
| Lead Length (mm) | 32 |
| Wire Form | Straight |
| Type | NTC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Thermal Coefficient Range | -5 to -4.5 |
| Thermal Time Constant Range | 15 to 40s |
| Resistance Range @ 25C | 1500 to 6000Ohm |
| Sensitivity Index Range | 3850 to 4100K |
| Accuracy | ±3% |
| Percentage of Resistance Tolerance Range @ 25C | ±5 to ±10% |
| Resistance @ 25C | 2200Ohm |
| Percentage of Resistance Tolerance @ 25C | ±5% |
| Cage Code | 6KUV2 |
| EU RoHS | Yes |
| HTS Code | 8533408070 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX NV06N00222JDB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.