AVX NV06N00332K-- technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Manufacturer Series | NV06 |
| Resistance | 3300 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX NV06N00332K-- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.