The PARM433.92K04R is a 433.92MHz crystal with a package quantity of 2000 pieces per reel. It has a load capacitance of 4pF and is designed for surface mount applications. The crystal operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
AVX PARM433.92K04R technical specifications.
| Package/Case | CSMD |
| Frequency | 433.92MHz |
| Height | 1.5mm |
| Length | 3mm |
| Load Capacitance | 4pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for AVX PARM433.92K04R to view detailed technical specifications.
No datasheet is available for this part.