This 16MHz crystal oscillator from AVX features a frequency stability of 0.1% and operates within a temperature range of -40°C to 85°C. It has a load capacitance of 30pF and is available in a CSMD package. The oscillator is designed for use with a 5V supply voltage and is suitable for applications requiring a stable frequency source.
AVX PBRC-16.00HR technical specifications.
| Package/Case | CSMD |
| Frequency | 16MHz |
| Frequency Stability | 0.1% |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 7.4mm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PBRC-HR |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Width | 3.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for AVX PBRC-16.00HR to view detailed technical specifications.
No datasheet is available for this part.