AVX PBRC16.00BR technical specifications.
| Frequency | 16MHz |
| Packaging | Tape and Reel |
| Series | PBRC |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for AVX PBRC16.00BR to view detailed technical specifications.
No datasheet is available for this part.