
The PBRC4.00AR resonator from AVX features a frequency tolerance of 5% and a self-resonant frequency of 4MHz. It has a compact SMD/SMT package with dimensions of 0.024inch in height, 0.102inch in width, and 0.291inch in length. The resonator operates within a temperature range of -20°C to 80°C and is designed for surface mount applications.
AVX PBRC4.00AR technical specifications.
| Package/Case | SMD/SMT |
| Frequency Tolerance | 5% |
| Height | 0.024inch |
| Length | 0.291inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Self Resonant Frequency | 4MHz |
| Width | 0.102inch |
| RoHS | Compliant |
Download the complete datasheet for AVX PBRC4.00AR to view detailed technical specifications.
No datasheet is available for this part.