Multilayer ceramic capacitor with 10µF capacitance and 100V DC rated voltage. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. Surface mount device with 2 terminals, measuring 7.62mm in length, 5.4mm in width, and 7.5mm in height. 20% capacitance tolerance.
AVX RH221C106MA3RA3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.4 |
| Length | 7.62 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 7.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for AVX RH221C106MA3RA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.