AVX RM045C306KAJ480 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 11.2 |
| Length | 10.2 |
| Manufacturer Series | RM(FORMED) |
| Capacitance | 30 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | RM(FORMED) |
| Height | 14.232 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for AVX RM045C306KAJ480 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.