AVX RNA4A8E103JT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Number of Functions | 8 |
| Number of Elements | 1 |
| Package Length | 4 |
| Tolerance | 5 |
| Package Width | 2.1 |
| Package Height | 0.6 |
| Resistance | 10000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX RNA4A8E103JT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.