AVX RT101C8R2MAM02 technical specifications.
| Mounting | Surface Mount |
| Termination Style | L Lead |
| Product Length (mm) | 5.33 |
| Product Depth (mm) | 4.83(Max) |
| Product Height (mm) | 5.59(Max) |
| Number of Terminals | 4 |
| Size (mm) | 5.33 X 4.83 X 5.59 |
| Capacitance | 8.2uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Cage Code | 6KUV2 |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for AVX RT101C8R2MAM02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.