AVX S2186K5761F-- technical specifications.
| Capacitance | 760pF |
| Voltage | 360VDC |
| Tolerance | 1% |
| DC Rated Voltage | 360VDC |
| Dielectric | PP |
| Mounting | Through Hole |
| Termination Style | Axial |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for AVX S2186K5761F-- to view detailed technical specifications.
No datasheet is available for this part.