AVX S2186N0821K-- technical specifications.
| Capacitance | 820pF |
| Voltage | 2000VDC|500VAC |
| Tolerance | 10% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 500VAC |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 8.75 X 20mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for AVX S2186N0821K-- to view detailed technical specifications.
No datasheet is available for this part.