AVX S8314I0684M- - technical specifications.
| Capacitance | 0.68uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 200VAC |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 33 X 32.5mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for AVX S8314I0684M- - to view detailed technical specifications.
No datasheet is available for this part.