AVX S9 104E0823JGA technical specifications.
| Capacitance | 0.082uF |
| Voltage | 100VDC|40VAC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 40VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 5 X 12mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for AVX S9 104E0823JGA to view detailed technical specifications.
No datasheet is available for this part.